
RM1D060D20 | |
|---|---|
DigiKey Part Number | 1864-RM1D060D20-ND |
Manufacturer | |
Manufacturer Product Number | RM1D060D20 |
Description | SSR RELAY SPST-NO 20A 1-60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1D060D20 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 60 V |
Series | Load Current 20 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSRDC-200D40 | TE Connectivity Potter & Brumfield Relays | 1 | PB2567-ND | 1 452,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,37000 Kč | 1 396,37 Kč |
| 10 | 1 326,54900 Kč | 13 265,49 Kč |
| 50 | 1 256,73040 Kč | 62 836,52 Kč |
| 100 | 1 214,83930 Kč | 121 483,93 Kč |
| Unit Price without VAT: | 1 396,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,60770 Kč |












