Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Schneider Electric Harmony Relays for Your Applications
How to Do the Wiring for Harmony SSD Solid State Relay

SSP1D440BDT

DigiKey Part Number
4008-SSP1D440BDT-ND
Manufacturer
Manufacturer Product Number
SSP1D440BDT
Description
SSR RELAY SPST-NO 40A 1-150V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
SSP1D440BDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
1 V ~ 150 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Approval Agency
CE, CSA, EAC, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 098,41000 Kč1 098,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,41000 Kč
Unit Price with VAT:1 329,07610 Kč