Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPR10-P7F1G1-HSS0D2-200A

DigiKey Part Number
302-EPR10-P7F1G1-HSS0D2-200A-ND
Manufacturer
Manufacturer Product Number
EPR10-P7F1G1-HSS0D2-200A
Description
THE ELECTRONIC POWER RELAY EPR10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
0 ~ 32VDC
Voltage - Load
12 V ~ 24 V
Load Current
200 A
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 991,88000 Kč12 991,88 Kč
Manufacturers Standard Package
Unit Price without VAT:12 991,88000 Kč
Unit Price with VAT:15 720,17480 Kč