
ISOM8600DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8600DFGRTR-ND - Tape & Reel (TR) 296-ISOM8600DFGRCT-ND - Cut Tape (CT) 296-ISOM8600DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8600DFGR |
Description | DC input, normally open output |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8600DFGR Models |
Category | Voltage - Input 1.3V |
Mfr | Voltage - Load 0 V ~ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 150 mA |
Part Status Active | On-State Resistance (Max) 12 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -55°C ~ 125°C |
Circuit | Package / Case |
Output Type AC, DC | Supplier Device Package 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,34487 Kč | 10 344,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,95883 Kč | 19 917,66 Kč |
| 4 000 | 9,69982 Kč | 38 799,28 Kč |
| 6 000 | 9,57015 Kč | 57 420,90 Kč |
| 10 000 | 9,42649 Kč | 94 264,90 Kč |
| 14 000 | 9,34243 Kč | 130 794,02 Kč |
| 20 000 | 9,26170 Kč | 185 234,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










