
PMEG100T10ELRX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T10ELRXTR-ND - Tape & Reel (TR) 1727-PMEG100T10ELRXCT-ND - Cut Tape (CT) 1727-PMEG100T10ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T10ELRX |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 900 nA @ 100 V | |
Capacitance @ Vr, F | 125pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 500 | 2,81794 Kč | 1 408,97 Kč |
| 1 000 | 2,50842 Kč | 2 508,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11436 Kč | 6 343,08 Kč |
| 6 000 | 1,91561 Kč | 11 493,66 Kč |
| 9 000 | 1,81427 Kč | 16 328,43 Kč |
| 15 000 | 1,70035 Kč | 25 505,25 Kč |
| 21 000 | 1,63287 Kč | 34 290,27 Kč |
| 30 000 | 1,56727 Kč | 47 018,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









