Parametric Equivalent

PMEG100T10ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T10ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T10ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG100T10ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T10ELR-QX |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 nA @ 100 V |
Mfr | Capacitance @ Vr, F 125pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 11.5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG100T10ELRX | Nexperia USA Inc. | 6 672 | 1727-PMEG100T10ELRXCT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 500 | 3,02750 Kč | 1 513,75 Kč |
| 1 000 | 2,69824 Kč | 2 698,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27877 Kč | 6 836,31 Kč |
| 6 000 | 2,06725 Kč | 12 403,50 Kč |
| 9 000 | 1,95942 Kč | 17 634,78 Kč |
| 15 000 | 1,83821 Kč | 27 573,15 Kč |
| 21 000 | 1,76642 Kč | 37 094,82 Kč |
| 30 000 | 1,69664 Kč | 50 899,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









