


TPS7A2433DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2433DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2433DBVRCT-ND - Cut Tape (CT) 296-TPS7A2433DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2433DBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2433DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL803233-S5TR | 3PEAK | 2 565 | 5503-TPL803233-S5TRCT-ND | 28,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 250 | 6,36492 Kč | 1 591,23 Kč |
| 500 | 6,07472 Kč | 3 037,36 Kč |
| 1 000 | 5,83534 Kč | 5 835,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53983 Kč | 16 619,49 Kč |
| 6 000 | 5,39519 Kč | 32 371,14 Kč |
| 9 000 | 5,32276 Kč | 47 904,84 Kč |
| 15 000 | 5,24251 Kč | 78 637,65 Kč |
| 21 000 | 5,19561 Kč | 109 107,81 Kč |
| 30 000 | 5,15050 Kč | 154 515,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








