
ISOM8610DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8610DFGRTR-ND - Tape & Reel (TR) 296-ISOM8610DFGRCT-ND - Cut Tape (CT) 296-ISOM8610DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8610DFGR |
Description | DC INPUT, NORMALLY OPEN OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8610DFGR Models |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 12 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOIC |
Output Type AC, DC | Approval Agency CQC, CSA, TUV, UL, VDE |
Voltage - Input 1.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 100 | 24,61600 Kč | 2 461,60 Kč |
| 500 | 21,25922 Kč | 10 629,61 Kč |
| 1 000 | 20,16417 Kč | 20 164,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,23638 Kč | 38 472,76 Kč |
| 4 000 | 18,45100 Kč | 73 804,00 Kč |
| 6 000 | 18,04908 Kč | 108 294,48 Kč |
| 10 000 | 17,59559 Kč | 175 955,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











