
35PZK390M10X9 | |
|---|---|
DigiKey Part Number | 1189-35PZK390M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 35PZK390M10X9 |
Description | CAP ALUM HYBRID 390UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 390 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 50 | 27,99880 Kč | 1 399,94 Kč |
| 100 | 25,59660 Kč | 2 559,66 Kč |
| 500 | 21,46458 Kč | 10 732,29 Kč |
| 1 000 | 20,16459 Kč | 20 164,59 Kč |
| 3 000 | 18,54025 Kč | 55 620,75 Kč |
| 5 000 | 17,93347 Kč | 89 667,35 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |









