



LTM8045MPY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8045MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8045MPY#PBF |
Description | DC DC CONVERTER +/-2.5 +/-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8045MPY#PBF Models |
Category | Current - Output (Max) 700mA |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 40-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) |
Voltage - Input (Min) 2.8V | Supplier Device Package 40-BGA (11.25x6.25) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| 5 | 665,59400 Kč | 3 327,97 Kč |
| 10 | 654,80200 Kč | 6 548,02 Kč |
| 25 | 640,78320 Kč | 16 019,58 Kč |
| 50 | 630,36000 Kč | 31 518,00 Kč |
| 100 | 620,08980 Kč | 62 008,98 Kč |
| 273 | 605,49004 Kč | 165 298,78 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |







