



LTM4675IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4675IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4675IY#PBF |
Description | DC DC CNVRTR 0.5-5.5V 0.5-5.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.5V 0.5 ~ 5.5V 9A, 9A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4675IY#PBF Models |
Category | Voltage - Output 2 0.5 ~ 5.5V |
Mfr | Current - Output (Max) 9A, 9A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 108-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.47" W x 0.14" H (16.0mm x 12.0mm x 3.5mm) |
Voltage - Input (Max) 17V | Supplier Device Package 108-BGA (16x11.9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 287,39000 Kč | 1 287,39 Kč |
| 5 | 1 239,55400 Kč | 6 197,77 Kč |
| 10 | 1 219,41700 Kč | 12 194,17 Kč |
| 25 | 1 193,28280 Kč | 29 832,07 Kč |
| 50 | 1 173,84700 Kč | 58 692,35 Kč |
| 112 | 1 151,60161 Kč | 128 979,38 Kč |
| Unit Price without VAT: | 1 287,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,74190 Kč |




