




EPR10-P5F1G1-HSS0D2-200A | |
|---|---|
DigiKey Part Number | 302-1470-ND |
Manufacturer | |
Manufacturer Product Number | EPR10-P5F1G1-HSS0D2-200A |
Description | SSR RELAY SPST-NO 200A 12-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EPR10-P5F1G1-HSS0D2-200A Models |
Category | Voltage - Input 6 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 24 V |
Series | Load Current 200 A |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 295,69000 Kč | 8 295,69 Kč |
| 10 | 7 385,62100 Kč | 73 856,21 Kč |
| 25 | 7 051,43640 Kč | 176 285,91 Kč |
| Unit Price without VAT: | 8 295,69000 Kč |
|---|---|
| Unit Price with VAT: | 10 037,78490 Kč |





