



1-1418448-1 | |
|---|---|
DigiKey Part Number | 1734-1-1418448-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418448-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418448-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1418448-1 | TE Connectivity AMP Connectors | 697 | A128508-ND | 40,25000 Kč | Parametric Equivalent |
| 4-1418448-1 | TE Connectivity AMP Connectors | 145 | A128794-ND | 40,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,20300 Kč | 342,03 Kč |
| 25 | 32,05920 Kč | 801,48 Kč |
| 50 | 30,52820 Kč | 1 526,41 Kč |
| 100 | 29,06840 Kč | 2 906,84 Kč |
| 250 | 27,24728 Kč | 6 811,82 Kč |
| 500 | 25,94592 Kč | 12 972,96 Kč |
| 1 000 | 24,70772 Kč | 24 707,72 Kč |
| 2 500 | 23,16162 Kč | 57 904,05 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |













