Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241380-1

DigiKey Part Number
A107016TR-ND - Tape & Reel (TR)
A107016CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241380-1
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1241380-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,67100 Kč36,71 Kč
253,42880 Kč85,72 Kč
503,26600 Kč163,30 Kč
1003,10960 Kč310,96 Kč
2502,91560 Kč728,90 Kč
5002,77586 Kč1 387,93 Kč
1 0002,64302 Kč2 643,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,37674 Kč10 695,33 Kč
9 0002,26324 Kč20 369,16 Kč
13 5002,19939 Kč29 691,77 Kč
22 5002,12155 Kč47 734,88 Kč
31 5002,07181 Kč65 262,02 Kč
45 0002,03549 Kč91 597,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč