



963530-1 | |
|---|---|
DigiKey Part Number | A106781-ND |
Manufacturer | |
Manufacturer Product Number | 963530-1 |
Description | CONN CONTACT SEAL 1POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 963530-1 Models |
Category | Accessory Type Wire Seal |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products MCP Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,86520 Kč | 21,63 Kč |
| 50 | 0,82320 Kč | 41,16 Kč |
| 100 | 0,78320 Kč | 78,32 Kč |
| 250 | 0,73324 Kč | 183,31 Kč |
| 500 | 0,69798 Kč | 348,99 Kč |
| 1 000 | 0,66480 Kč | 664,80 Kč |
| 2 500 | 0,62305 Kč | 1 557,62 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















