Tab Contact Silver 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964269-5

DigiKey Part Number
A129207TR-ND - Tape & Reel (TR)
A129207CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964269-5
Description
CONN TAB 18-20AWG CRIMP SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Silver 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
964269-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1018,33200 Kč183,32 Kč
2517,18480 Kč429,62 Kč
5016,36320 Kč818,16 Kč
10015,58110 Kč1 558,11 Kč
25014,60384 Kč3 650,96 Kč
50013,90644 Kč6 953,22 Kč
1 00013,24262 Kč13 242,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,00881 Kč48 035,24 Kč
8 00011,43598 Kč91 487,84 Kč
12 00011,11376 Kč133 365,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč