
1703278-5 | |
|---|---|
DigiKey Part Number | 17-1703278-5TR-ND - Tape & Reel (TR) 17-1703278-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1703278-5 |
Description | TAB 1.6X0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 15 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1703278-5 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,00900 Kč | 80,09 Kč |
| 25 | 7,49960 Kč | 187,49 Kč |
| 50 | 7,14500 Kč | 357,25 Kč |
| 100 | 6,80100 Kč | 680,10 Kč |
| 250 | 6,37512 Kč | 1 593,78 Kč |
| 500 | 6,07020 Kč | 3 035,10 Kč |
| 1 000 | 5,78010 Kč | 5 780,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,34605 Kč | 21 384,20 Kč |
| 8 000 | 5,09093 Kč | 40 727,44 Kč |
| 12 000 | 4,94741 Kč | 59 368,92 Kč |
| 20 000 | 4,77239 Kč | 95 447,80 Kč |
| 28 000 | 4,66053 Kč | 130 494,84 Kč |
| 40 000 | 4,54483 Kč | 181 793,20 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |











