



1-1703773-1 | |
|---|---|
DigiKey Part Number | A127787-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703773-1 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703773-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1703773-1 | TE Connectivity AMP Connectors | 1 633 | 2-1703773-1-ND | 40,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 40,46000 Kč | 404,60 Kč |
| 25 | 37,91520 Kč | 947,88 Kč |
| 50 | 36,10500 Kč | 1 805,25 Kč |
| 100 | 34,38030 Kč | 3 438,03 Kč |
| 380 | 31,28763 Kč | 11 889,30 Kč |
| 760 | 29,79428 Kč | 22 643,65 Kč |
| 1 140 | 28,95439 Kč | 33 008,00 Kč |
| 2 660 | 27,27523 Kč | 72 552,11 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |











