



963531-1 | |
|---|---|
DigiKey Part Number | A121339-ND |
Manufacturer | |
Manufacturer Product Number | 963531-1 |
Description | CONN CONTACT SEAL 1POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 963531-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products MCP Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,88620 Kč | 44,31 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 250 | 0,79120 Kč | 197,80 Kč |
| 500 | 0,75340 Kč | 376,70 Kč |
| 1 000 | 0,71750 Kč | 717,50 Kč |
| 2 500 | 0,67236 Kč | 1 680,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















