Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963711-1

DigiKey Part Number
963711-1-ND
Manufacturer
Manufacturer Product Number
963711-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
963711-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,24700 Kč172,47 Kč
2516,16720 Kč404,18 Kč
5015,39140 Kč769,57 Kč
10014,65520 Kč1 465,52 Kč
25013,73628 Kč3 434,07 Kč
50013,08016 Kč6 540,08 Kč
1 00012,45553 Kč12 455,53 Kč
3 00011,52656 Kč34 579,68 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč