
1241380-2 | |
|---|---|
DigiKey Part Number | A123712TR-ND - Tape & Reel (TR) A123712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241380-2 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241380-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,69420 Kč | 334,71 Kč |
| 100 | 6,37500 Kč | 637,50 Kč |
| 250 | 5,97436 Kč | 1 493,59 Kč |
| 500 | 5,68878 Kč | 2 844,39 Kč |
| 1 000 | 5,41685 Kč | 5 416,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,96864 Kč | 22 358,88 Kč |
| 9 000 | 4,73150 Kč | 42 583,50 Kč |
| 13 500 | 4,59814 Kč | 62 074,89 Kč |
| 22 500 | 4,43545 Kč | 99 797,63 Kč |
| 31 500 | 4,33150 Kč | 136 442,25 Kč |
| 45 000 | 4,22395 Kč | 190 077,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |














