Tab Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964269-3

DigiKey Part Number
A123078TR-ND - Tape & Reel (TR)
A123078CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964269-3
Description
CONN TAB 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
964269-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1012,26300 Kč122,63 Kč
2511,48720 Kč287,18 Kč
5010,94080 Kč547,04 Kč
10010,41520 Kč1 041,52 Kč
2509,76288 Kč2 440,72 Kč
5009,29614 Kč4 648,07 Kč
1 0008,85233 Kč8 852,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,18782 Kč32 751,28 Kč
8 0007,79717 Kč62 377,36 Kč
12 0007,57743 Kč90 929,16 Kč
20 0007,30944 Kč146 188,80 Kč
28 0007,13814 Kč199 867,92 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč