
1-962915-1 | |
|---|---|
DigiKey Part Number | A107027TR-ND - Tape & Reel (TR) A107027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962915-1 |
Description | CONN TAB 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962915-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 25 | 6,82400 Kč | 170,60 Kč |
| 50 | 6,49440 Kč | 324,72 Kč |
| 100 | 6,18370 Kč | 618,37 Kč |
| 250 | 5,79616 Kč | 1 449,04 Kč |
| 500 | 5,51920 Kč | 2 759,60 Kč |
| 1 000 | 5,25538 Kč | 5 255,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,90676 Kč | 17 173,66 Kč |
| 7 000 | 4,67253 Kč | 32 707,71 Kč |
| 10 500 | 4,54080 Kč | 47 678,40 Kč |
| 17 500 | 4,38016 Kč | 76 652,80 Kč |
| 24 500 | 4,27744 Kč | 104 797,28 Kč |
| 35 000 | 4,17125 Kč | 145 993,75 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |















