
963904-1 | |
|---|---|
DigiKey Part Number | A121549TR-ND - Tape & Reel (TR) A121549CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963904-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 963904-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 25 | 3,81240 Kč | 95,31 Kč |
| 50 | 3,63300 Kč | 181,65 Kč |
| 100 | 3,45780 Kč | 345,78 Kč |
| 250 | 3,24096 Kč | 810,24 Kč |
| 500 | 3,08578 Kč | 1 542,89 Kč |
| 1 000 | 2,93812 Kč | 2 938,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,71737 Kč | 10 869,48 Kč |
| 8 000 | 2,58762 Kč | 20 700,96 Kč |
| 12 000 | 2,51463 Kč | 30 175,56 Kč |
| 20 000 | 2,42564 Kč | 48 512,80 Kč |
| 28 000 | 2,36875 Kč | 66 325,00 Kč |
| 40 000 | 2,30992 Kč | 92 396,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











