



1897013-2 | |
|---|---|
DigiKey Part Number | 17-1897013-2-ND |
Manufacturer | |
Manufacturer Product Number | 1897013-2 |
Description | MT-2/JPT SLD 26P CAP HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1897013-2 Models |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,15500 Kč | 281,55 Kč |
| 25 | 26,38640 Kč | 659,66 Kč |
| 50 | 25,12260 Kč | 1 256,13 Kč |
| 100 | 23,92130 Kč | 2 392,13 Kč |
| 320 | 22,03450 Kč | 7 051,04 Kč |
| 640 | 20,98259 Kč | 13 428,86 Kč |
| 1 280 | 19,98120 Kč | 25 575,94 Kč |
| 2 560 | 19,02788 Kč | 48 711,37 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |








