
962876-1 | |
|---|---|
DigiKey Part Number | A107055TR-ND - Tape & Reel (TR) A107055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962876-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962876-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,77920 Kč | 238,96 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 250 | 4,26344 Kč | 1 065,86 Kč |
| 500 | 4,05934 Kč | 2 029,67 Kč |
| 1 000 | 3,86531 Kč | 3 865,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,57491 Kč | 14 299,64 Kč |
| 8 000 | 3,40422 Kč | 27 233,76 Kč |
| 12 000 | 3,30824 Kč | 39 698,88 Kč |
| 20 000 | 3,19115 Kč | 63 823,00 Kč |
| 28 000 | 3,11634 Kč | 87 257,52 Kč |
| 40 000 | 3,03895 Kč | 121 558,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











