Socket Contact Tin 17-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927770-3

DigiKey Part Number
17-927770-3TR-ND - Tape & Reel (TR)
17-927770-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927770-3
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927770-3 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,05300 Kč40,53 Kč
253,78800 Kč94,70 Kč
503,60740 Kč180,37 Kč
1003,43530 Kč343,53 Kč
2503,22024 Kč805,06 Kč
5003,06612 Kč1 533,06 Kč
1 0002,91956 Kč2 919,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 7502,71249 Kč10 171,84 Kč
7 5002,58298 Kč19 372,35 Kč
11 2502,51011 Kč28 238,74 Kč
18 7502,42128 Kč45 399,00 Kč
26 2502,36449 Kč62 067,86 Kč
37 5002,30577 Kč86 466,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč