



929504-2 | |
|---|---|
DigiKey Part Number | 17-929504-2-ND |
Manufacturer | |
Manufacturer Product Number | 929504-2 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 14,37940 Kč | 718,97 Kč |
| 100 | 13,69070 Kč | 1 369,07 Kč |
| 250 | 12,83312 Kč | 3 208,28 Kč |
| 500 | 12,21958 Kč | 6 109,79 Kč |
| 2 000 | 11,08075 Kč | 22 161,50 Kč |
| 4 000 | 10,55197 Kč | 42 207,88 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




















