
929937-1 | |
|---|---|
DigiKey Part Number | A107053TR-ND - Tape & Reel (TR) A107053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929937-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929937-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 25 | 4,61320 Kč | 115,33 Kč |
| 50 | 4,39220 Kč | 219,61 Kč |
| 100 | 4,18150 Kč | 418,15 Kč |
| 250 | 3,91832 Kč | 979,58 Kč |
| 500 | 3,73104 Kč | 1 865,52 Kč |
| 1 000 | 3,55273 Kč | 3 552,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 700 | 3,30396 Kč | 12 224,65 Kč |
| 7 400 | 3,14619 Kč | 23 281,81 Kč |
| 11 100 | 3,05747 Kč | 33 937,92 Kč |
| 18 500 | 2,94925 Kč | 54 561,12 Kč |
| 25 900 | 2,88011 Kč | 74 594,85 Kč |
| 37 000 | 2,80858 Kč | 103 917,46 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |






















