



1-967059-1 | |
|---|---|
DigiKey Part Number | A122020-ND |
Manufacturer | |
Manufacturer Product Number | 1-967059-1 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967059-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 37,43160 Kč | 935,79 Kč |
| 50 | 35,63780 Kč | 1 781,89 Kč |
| 100 | 33,93610 Kč | 3 393,61 Kč |
| 250 | 31,80964 Kč | 7 952,41 Kč |
| 500 | 30,29136 Kč | 15 145,68 Kč |
| 1 000 | 28,84566 Kč | 28 845,66 Kč |
| 2 500 | 27,04074 Kč | 67 601,85 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |











