



493581-1 | |
|---|---|
DigiKey Part Number | A121366-ND |
Manufacturer | |
Manufacturer Product Number | 493581-1 |
Description | BOOT 4 POSN HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For |
Datasheet | Datasheet |
EDA/CAD Models | 493581-1 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Boot |
Series | Number of Positions 4 |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 48,84400 Kč | 488,44 Kč |
| 25 | 45,78200 Kč | 1 144,55 Kč |
| 50 | 43,59640 Kč | 2 179,82 Kč |
| 100 | 41,51500 Kč | 4 151,50 Kč |
| 250 | 38,91388 Kč | 9 728,47 Kč |
| 500 | 37,05646 Kč | 18 528,23 Kč |
| 1 000 | 35,28813 Kč | 35 288,13 Kč |
| 3 000 | 32,65798 Kč | 97 973,94 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |











