Tab Contact Tin 15-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282109-1

DigiKey Part Number
A107046TR-ND - Tape & Reel (TR)
A107046CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282109-1
Description
CONN TAB 15-18AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 15-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282109-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
15-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,46100 Kč24,61 Kč
252,30240 Kč57,56 Kč
502,19400 Kč109,70 Kč
1002,08760 Kč208,76 Kč
2501,95624 Kč489,06 Kč
5001,86240 Kč931,20 Kč
1 0001,77334 Kč1 773,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,64003 Kč6 560,12 Kč
8 0001,56171 Kč12 493,68 Kč
12 0001,51764 Kč18 211,68 Kč
20 0001,46391 Kč29 278,20 Kč
28 0001,42956 Kč40 027,68 Kč
40 0001,39404 Kč55 761,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč