
282404-1 | |
|---|---|
DigiKey Part Number | A105024TR-ND - Tape & Reel (TR) A105024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282404-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282404-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,58600 Kč | 25,86 Kč |
| 25 | 2,41920 Kč | 60,48 Kč |
| 50 | 2,30660 Kč | 115,33 Kč |
| 100 | 2,19610 Kč | 219,61 Kč |
| 250 | 2,05804 Kč | 514,51 Kč |
| 500 | 1,95958 Kč | 979,79 Kč |
| 1 000 | 1,86594 Kč | 1 865,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72569 Kč | 6 902,76 Kč |
| 8 000 | 1,64323 Kč | 13 145,84 Kč |
| 12 000 | 1,59689 Kč | 19 162,68 Kč |
| 20 000 | 1,54034 Kč | 30 806,80 Kč |
| 28 000 | 1,50421 Kč | 42 117,88 Kč |
| 40 000 | 1,46683 Kč | 58 673,20 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

















