
282403-1 | |
|---|---|
DigiKey Part Number | A105165TR-ND - Tape & Reel (TR) A105165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282403-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282403-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 25 | 2,09400 Kč | 52,35 Kč |
| 50 | 1,99800 Kč | 99,90 Kč |
| 100 | 1,89990 Kč | 189,99 Kč |
| 250 | 1,78104 Kč | 445,26 Kč |
| 500 | 1,69596 Kč | 847,98 Kč |
| 1 000 | 1,61505 Kč | 1 615,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49362 Kč | 5 974,48 Kč |
| 8 000 | 1,42227 Kč | 11 378,16 Kč |
| 12 000 | 1,38213 Kč | 16 585,56 Kč |
| 20 000 | 1,33319 Kč | 26 663,80 Kč |
| 28 000 | 1,30190 Kč | 36 453,20 Kč |
| 40 000 | 1,26956 Kč | 50 782,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

















