4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm)
282088-1
282088-1

282088-1

DigiKey Part Number
A123394-ND
Manufacturer
Manufacturer Product Number
282088-1
Description
CONN PLUG HSG 4POS 6.00MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282088-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282088-2TE Connectivity AMP Connectors349282088-2-ND18,77000 KčParametric Equivalent
DMB-DFSS04Adam Tech1 5002057-DMB-DFSS04-ND21,69000 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1019,95900 Kč199,59 Kč
2518,71160 Kč467,79 Kč
5017,81480 Kč890,74 Kč
10016,96390 Kč1 696,39 Kč
25015,90024 Kč3 975,06 Kč
50015,14068 Kč7 570,34 Kč
1 00014,41782 Kč14 417,82 Kč
2 50013,51520 Kč33 788,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč