4 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB-DFSS04

DigiKey Part Number
2057-DMB-DFSS04-ND
Manufacturer
Manufacturer Product Number
DMB-DFSS04
Description
WIRE HOUSING, FEMALE, 4 POSITION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 180°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1018,45700 Kč184,57 Kč
2517,30160 Kč432,54 Kč
5016,47580 Kč823,79 Kč
10015,68540 Kč1 568,54 Kč
30014,51473 Kč4 354,42 Kč
60013,82163 Kč8 292,98 Kč
1 20013,16173 Kč15 794,08 Kč
2 70012,42980 Kč33 560,46 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč