
282088-2 | |
|---|---|
DigiKey Part Number | 282088-2-ND |
Manufacturer | |
Manufacturer Product Number | 282088-2 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282088-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282088-1 | TE Connectivity AMP Connectors | 35 | A123394-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 16,01700 Kč | 160,17 Kč |
| 25 | 15,01600 Kč | 375,40 Kč |
| 50 | 14,29440 Kč | 714,72 Kč |
| 100 | 13,61030 Kč | 1 361,03 Kč |
| 250 | 12,75772 Kč | 3 189,43 Kč |
| 500 | 12,14832 Kč | 6 074,16 Kč |
| 1 000 | 11,56813 Kč | 11 568,13 Kč |
| 2 500 | 10,84378 Kč | 27 109,45 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |













