
282104-3 | |
|---|---|
DigiKey Part Number | 282104-3-ND |
Manufacturer | |
Manufacturer Product Number | 282104-3 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282104-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 25 | 11,14520 Kč | 278,63 Kč |
| 50 | 10,61540 Kč | 530,77 Kč |
| 100 | 10,10660 Kč | 1 010,66 Kč |
| 250 | 9,47340 Kč | 2 368,35 Kč |
| 500 | 9,02084 Kč | 4 510,42 Kč |
| 1 500 | 8,34776 Kč | 12 521,64 Kč |
| 3 000 | 7,94928 Kč | 23 847,84 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |













