
282109-3 | |
|---|---|
DigiKey Part Number | 17-282109-3TR-ND - Tape & Reel (TR) 17-282109-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282109-3 |
Description | CONN TAB 15-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 15-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282109-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 15-18 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 25 | 11,32040 Kč | 283,01 Kč |
| 50 | 10,78220 Kč | 539,11 Kč |
| 100 | 10,26510 Kč | 1 026,51 Kč |
| 250 | 9,62188 Kč | 2 405,47 Kč |
| 500 | 9,16224 Kč | 4 581,12 Kč |
| 1 000 | 8,72448 Kč | 8 724,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,06967 Kč | 32 278,68 Kč |
| 8 000 | 7,68470 Kč | 61 477,60 Kč |
| 12 000 | 7,46815 Kč | 89 617,80 Kč |
| 20 000 | 7,20397 Kč | 144 079,40 Kč |
| 28 000 | 7,03516 Kč | 196 984,48 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

















