Tab Contact Tin 13-15 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282465-1

DigiKey Part Number
A107047TR-ND - Tape & Reel (TR)
A107047CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282465-1
Description
CONN TAB 13-15AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 13-15 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282465-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-15 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,50700 Kč65,07 Kč
256,09000 Kč152,25 Kč
505,80200 Kč290,10 Kč
1005,52460 Kč552,46 Kč
2505,17716 Kč1 294,29 Kč
5004,92982 Kč2 464,91 Kč
1 0004,69416 Kč4 694,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,34154 Kč17 366,16 Kč
8 0004,13432 Kč33 074,56 Kč
12 0004,01776 Kč48 213,12 Kč
20 0003,87560 Kč77 512,00 Kč
28 0003,78475 Kč105 973,00 Kč
40 0003,69077 Kč147 630,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč