Connector Boot For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880811-2

DigiKey Part Number
A106203-ND
Manufacturer
Manufacturer Product Number
880811-2
Description
COVER CAP, 3 WAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Boot For
Datasheet
 Datasheet
EDA/CAD Models
880811-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Boot
Series
Number of Positions
3
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 131
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,31000 Kč56,31 Kč
1047,86300 Kč478,63 Kč
2544,85600 Kč1 121,40 Kč
5042,71200 Kč2 135,60 Kč
10040,67030 Kč4 067,03 Kč
25038,12384 Kč9 530,96 Kč
50036,30358 Kč18 151,79 Kč
1 00034,57154 Kč34 571,54 Kč
3 00031,99477 Kč95 984,31 Kč
Manufacturers Standard Package
Unit Price without VAT:56,31000 Kč
Unit Price with VAT:68,13510 Kč