Socket Contact Tin 17-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927770-1

DigiKey Part Number
A107051TR-ND - Tape & Reel (TR)
A107051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927770-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927770-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,96400 Kč49,64 Kč
254,65480 Kč116,37 Kč
504,43380 Kč221,69 Kč
1004,22320 Kč422,32 Kč
2503,95836 Kč989,59 Kč
5003,76858 Kč1 884,29 Kč
1 0003,58861 Kč3 588,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 7503,33421 Kč12 503,29 Kč
7 5003,17501 Kč23 812,58 Kč
11 2503,08548 Kč34 711,65 Kč
18 7502,97627 Kč55 805,06 Kč
26 2502,90649 Kč76 295,36 Kč
37 5002,83431 Kč106 286,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč