
927766-1 | |
|---|---|
DigiKey Part Number | 17-927766-1TR-ND - Tape & Reel (TR) 17-927766-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927766-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,35030 Kč | 535,03 Kč |
| 250 | 5,01432 Kč | 1 253,58 Kč |
| 500 | 4,77452 Kč | 2 387,26 Kč |
| 1 000 | 4,54628 Kč | 4 546,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 4,22413 Kč | 15 840,49 Kč |
| 7 500 | 4,02249 Kč | 30 168,68 Kč |
| 11 250 | 3,90906 Kč | 43 976,93 Kč |
| 18 750 | 3,77074 Kč | 70 701,38 Kč |
| 26 250 | 3,68232 Kč | 96 660,90 Kč |
| 37 500 | 3,59089 Kč | 134 658,38 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











