



1-967623-1 | |
|---|---|
DigiKey Part Number | A121435-ND |
Manufacturer | |
Manufacturer Product Number | 1-967623-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967623-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Purple |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 20,83500 Kč | 208,35 Kč |
| 25 | 19,53760 Kč | 488,44 Kč |
| 50 | 18,59900 Kč | 929,95 Kč |
| 100 | 17,71050 Kč | 1 771,05 Kč |
| 250 | 16,60096 Kč | 4 150,24 Kč |
| 800 | 15,29204 Kč | 12 233,63 Kč |
| 1 600 | 14,56196 Kč | 23 299,14 Kč |
| 3 200 | 13,86715 Kč | 44 374,88 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |
























