Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968849-1

DigiKey Part Number
A104928TR-ND - Tape & Reel (TR)
A104928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-968849-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968849-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
17-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,85800 Kč38,58 Kč
253,61200 Kč90,30 Kč
503,43700 Kč171,85 Kč
1003,27220 Kč327,22 Kč
2503,06744 Kč766,86 Kč
5002,92060 Kč1 460,30 Kč
1 0002,78108 Kč2 781,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,55072 Kč11 478,24 Kč
9 0002,42892 Kč21 860,28 Kč
13 5002,36043 Kč31 865,81 Kč
22 5002,27688 Kč51 229,80 Kč
31 5002,22349 Kč70 039,93 Kč
45 0002,16827 Kč97 572,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč