



8-968972-1 | |
|---|---|
DigiKey Part Number | A136853-ND |
Manufacturer | |
Manufacturer Product Number | 8-968972-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968972-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 26,01920 Kč | 650,48 Kč |
| 50 | 24,77220 Kč | 1 238,61 Kč |
| 100 | 23,58760 Kč | 2 358,76 Kč |
| 250 | 22,10932 Kč | 5 527,33 Kč |
| 500 | 21,05362 Kč | 10 526,81 Kč |
| 1 500 | 19,48321 Kč | 29 224,81 Kč |
| 3 000 | 18,55375 Kč | 55 661,25 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |











