
967634-1 | |
|---|---|
DigiKey Part Number | 17-967634-1-ND |
Manufacturer | |
Manufacturer Product Number | 967634-1 |
Description | CONN TAB HSNG SEC LOCK JPT 18POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 967634-1 Models |
Category | Accessory Type Lock Plate |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 18 |
Series | For Use With/Related Products Junior Power Timer Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 50 | 5,54760 Kč | 277,38 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 250 | 4,95132 Kč | 1 237,83 Kč |
| 500 | 4,71448 Kč | 2 357,24 Kč |
| 1 000 | 4,48916 Kč | 4 489,16 Kč |
| 2 500 | 4,20792 Kč | 10 519,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











