Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241374-1

DigiKey Part Number
A126779TR-ND - Tape & Reel (TR)
A126779CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241374-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1241374-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,71100 Kč27,11 Kč
252,54440 Kč63,61 Kč
502,42340 Kč121,17 Kč
1002,30660 Kč230,66 Kč
2502,16148 Kč540,37 Kč
5002,05802 Kč1 029,01 Kč
1 0001,95958 Kč1 959,58 Kč
2 5001,83670 Kč4 591,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,72569 Kč13 805,52 Kč
16 0001,64331 Kč26 292,96 Kč
24 0001,59697 Kč38 327,28 Kč
40 0001,54044 Kč61 617,60 Kč
56 0001,50432 Kč84 241,92 Kč
80 0001,46697 Kč117 357,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč