
1718490-1 | |
|---|---|
DigiKey Part Number | A122120-ND |
Manufacturer | |
Manufacturer Product Number | 1718490-1 |
Description | CONN RCPT HSG 9POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718490-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 25 | 18,28600 Kč | 457,15 Kč |
| 50 | 17,41020 Kč | 870,51 Kč |
| 100 | 16,57800 Kč | 1 657,80 Kč |
| 250 | 15,53820 Kč | 3 884,55 Kč |
| 500 | 14,79614 Kč | 7 398,07 Kč |
| 1 000 | 14,08977 Kč | 14 089,77 Kč |
| 3 000 | 13,03907 Kč | 39 117,21 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |











