



1-2112891-1 | |
|---|---|
DigiKey Part Number | 17-1-2112891-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112891-1 |
Description | 36POS,TAB 1.5X0.6,TAB HSG,ASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112891-1 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 10 | 66,86300 Kč | 668,63 Kč |
| 25 | 62,67480 Kč | 1 566,87 Kč |
| 50 | 59,68000 Kč | 2 984,00 Kč |
| 100 | 56,82920 Kč | 5 682,92 Kč |
| 297 | 52,62677 Kč | 15 630,15 Kč |
| 594 | 50,11569 Kč | 29 768,72 Kč |
| 1 188 | 47,72504 Kč | 56 697,35 Kč |
| 2 673 | 45,07339 Kč | 120 481,17 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |





